IRLZ44 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 1,075
Unit Price: ₪10.95000
Datasheet

Similar


onsemi
In Stock: 686
Unit Price: ₪6.95000
Datasheet

Similar


Infineon Technologies
In Stock: 27,784
Unit Price: ₪6.43000
Datasheet

Similar


onsemi
In Stock: 610
Unit Price: ₪13.08000
Datasheet

Similar


onsemi
In Stock: 1,950
Unit Price: ₪10.00000
Datasheet

Similar


STMicroelectronics
In Stock: 606
Unit Price: ₪8.33000
Datasheet

Similar


STMicroelectronics
In Stock: 1,951
Unit Price: ₪7.25000
Datasheet
N-Channel 60 V 50A (Tc) 150W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLZ44

DigiKey Part Number
IRLZ44-ND
Manufacturer
Manufacturer Product Number
IRLZ44
Description
MOSFET N-CH 60V 50A TO220AB
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 150W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRLZ44 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 5 V
Packaging
Tube
Vgs (Max)
±10V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
3300 pF @ 25 V
FET Type
Power Dissipation (Max)
150W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220AB
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Package / Case
Rds On (Max) @ Id, Vgs
28mOhm @ 31A, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRLZ44PBFVishay Siliconix1,075IRLZ44PBF-ND₪10.95000Direct
HUF76423P3onsemi686HUF76423P3FS-ND₪6.95000Similar
IRLZ44NPBFInfineon Technologies27,784IRLZ44NPBF-ND₪6.43000Similar
NDP6060onsemi610NDP6060-ND₪13.08000Similar
RFP50N06onsemi1,950RFP50N06-ND₪10.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes