1N4448X-TP | ||
---|---|---|
DigiKey Part Number | 1N4448XTPMSTR-ND - Tape & Reel (TR) 1N4448XTPMSCT-ND - Cut Tape (CT) 1N4448XTPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1N4448X-TP | |
Description | DIODE GEN PURP 75V 250MA SOD523 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 75 V 250mA Surface Mount SOD-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪0.41000 | ₪0.41 |
10 | ₪0.22500 | ₪2.25 |
100 | ₪0.12190 | ₪12.19 |
500 | ₪0.09588 | ₪47.94 |
1,000 | ₪0.06655 | ₪66.55 |
2,000 | ₪0.05514 | ₪110.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | ₪0.05214 | ₪417.12 |
16,000 | ₪0.04438 | ₪710.08 |
24,000 | ₪0.04105 | ₪985.20 |
56,000 | ₪0.03906 | ₪2,187.36 |