93C46BT-I/SN | ||
---|---|---|
DigiKey Part Number | 93C46BT-I/SNTR-ND - Tape & Reel (TR) 93C46BT-I/SNCT-ND - Cut Tape (CT) 93C46BT-I/SNDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 93C46BT-I/SN | |
Description | IC EEPROM 1KBIT MICROWIRE 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | 93C46BT-I/SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 2ms | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪1.23000 | ₪1.23 |
25 | ₪1.13720 | ₪28.43 |
100 | ₪1.10610 | ₪110.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,300 | ₪1.10596 | ₪3,649.67 |