KSZ8041RNLI-TR | ||
---|---|---|
DigiKey Part Number | 576-3979-2-ND - Tape & Reel (TR) 576-3979-1-ND - Cut Tape (CT) 576-3979-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KSZ8041RNLI-TR | |
Description | IC TRANSCEIVER FULL 1/1 32MLF | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RMII 32-MLF® (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | KSZ8041RNLI-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, 32-MLF® | |
Supplier Device Package | 32-MLF® (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪11.94000 | ₪11.94 |
25 | ₪10.02160 | ₪250.54 |
100 | ₪9.66370 | ₪966.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₪9.66369 | ₪9,663.69 |