ILS | USD

F98 Series Datasheet

AVX Corporation

View All Related Products | Download PDF Datasheet

Datasheet

F98 Series
Resin-Molded Chip, High CV Undertab
FEATURES
• Compliant to the RoHS2 directive 2011/65/EU
• SMD face down design
• Small and low profile
APPLICATIONS
• Smartphone
• Mobile phone
• Wireless module
• Hearing aid
LEAD-FREE COMPATI-
BLE
COMPONENT
L
H
W1
W2
S1S2S1
MARKING
JJ s
U CASE M CASE S CASE
*Capacitance
Code
Rated Voltage
Code
Rated Voltage
Code
CASE DIMENSIONS: millimeters (inches)
F98
Type
0J
Rated
Voltage
106
Capacitance
Code
pF code: 1st two digits
represent significant figures,
3rd digit represents multiplier
(number of zeros to follow)
M
Tolerance
M = ±20%
M
Case
Size
See
table
above
HOW TO ORDER
ⵧⵧⵧ
Specification Suffix
LZT = Rated temperature 60ºC only
AXE = Rated temperature 60ºC and
H dimension 1.0mm Max
Packaging
See Tape & Reel
Packaging Section
Category Temperature Range: -55 to +125°C
Rated Temperature: +85°C
Capacitance Tolerance: ±20% at 120Hz
Dissipation Factor: Refer to next page
ESR 100kHz: Refer to next page
Leakage Current: Refer to next page
Provided that:
After 5 minute’s application of rated voltage, leakage current at 85°C
10 times or less than 20ºC specified value.
After 5 minute’s application of rated voltage, leakage current at 125°C
12.5 times or less than 20ºC specified value.
TECHNICAL SPECIFICATIONS
*
3
F980J107MMAAXE: 1.0mm Max.
Code
EIA Code EIA Metric
L W1 W2 H S1 S2
M 0603 1608-09 1.60 0.85 0.65±0.10 0.80±0.10*3 0.50±0.10 0.60±0.10
(0.063 ) (0.033 ) (0.026±0.004) (0.031±0.004) (0.020±0.004) (0.024±0.004)
S 0805 2012-09 2.00 1.25 0.90±0.10 0.80±0.10 0.50±0.10 1.00±0.10
(0.079 ) (0.049 ) (0.035±0.004) (0.031±0.004) (0.020±0.004) (0.039±0.004)
U 0402 1106-06 1.10±0.05 0.60±0.05 0.35±0.05 0.55±0.05 0.30±0.05 0.50±0.05
(0.043±0.002) (0.024±0.002) (0.014±0.002) (0.022±0.002) (0.012±0.002) (0.020±0.002)
+0.20
-0.10
+0.008
-0.004
+0.20
-0.10
+0.008
-0.004
+0.20
-0.10
+0.008
-0.004
+0.20
-0.10
+0.008
-0.004
040919 59
F98 Series
Resin-Molded Chip, High CV Undertab
Capacitance Rated Voltage *Cap
µF Code 2.5 (0e) 4V (0G) 6.3V (0J) 10V (1A) 16V (1C) 20V (1D) 25V (1E) 35V (1V) Code
0.47 474 U N
1.0 105 M M M S A
2.2 225 M/U M J
4.7 475 U M/U M/U** M S
10 106 U M/U** M S a
15 156 U e
22 226 M/U** M M**/S J
33 336 M M M**/S n
47 476 M M M/S S s
68 686 M/S w
100 107 M/S M*
4
/S A
220 227 S J
CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
*2: Leakage Current
After 5 minute’s application of rated voltage, leakage current at 20ºC.
Moisture Sensitivity Level (MSL) is defined according to J-STD-020.
60 040919
RATINGS & PART NUMBER REFERENCE
AVX Case Capacitance Rated DCL DF ESR 100kHz RMS Current (mA) *1
Part No. Size (μF) Voltage (μA) @ 120Hz @ 100kHz 25ºC 60ºC 85ºC 125ºC ΔC/C MSL
(V) (%) (Ω) (%)
2.5 Volt
F980E476MMA M 47 2.5 1.2 30 4 79 71 32 ±30 3
4 Volt
F980G475MUA U 4.7 4 0.5 20 20 27 25 11 ±30 3
F980G106MUA U 10 4 0.8 25 20 27 25 11 ±30 3
F980G156MUA U 15 4 9.0 40 25 24 22 10 ±30 3
F980G226MMA M 22 4 0.9 15 7.5 58 52 23 ±30 3
F980G226MUALZT U 22 4 25.0 40 20 27 25 11 ±30 3
F980G336MMA M 33 4 1.3 30 4 79 71 32 ±30 3
F980G476MMA M 47 4 1.9 40 8 56 50 22 ±30 3
F980G686MMA M 68 4 27.2 50 10 50 45 20 ±30 3
F980G686MSA S 68 4 2.7 30 4 106 95 42 ±30 3
F980G107MMA M 100 4 80.0 60 10 50 45 20 ±30 3
F980G107MSA S 100 4 4.0 35 4 106 95 42 ±30 3
F980G227MSA S 220 4 132 80 5 95 85 38 ±30 3
6.3 Volt
F980J475MMA M 4.7 6.3 0.5 20 7.5 58 52 23 ±30 3
F980J475MUA U 4.7 6.3 0.6 20 20 27 25 11 ±30 3
F980J106MMA M 10 6.3 0.6 8 6 65 58 26 ±30 3
F980J106MUALZT U 10 6.3 6.3 30 30 22 20 9 ±30 3
F980J226MMA M 22 6.3 1.4 20 6 65 58 26 ±30 3
F980J336MMA M 33 6.3 4.2 35 8 56 50 22 ±30 3
F980J476MMA M 47 6.3 29.6 45 10 50 45 20 ±30 3
F980J476MSA S 47 6.3 3.0 25 6 87 78 35 ±30 3
F980J107MMAAXE M 100 6.3 126 80 10 50 45 20 ±30 3
F980J107MSA S 100 6.3 63.0 50 8 75 68 30 ±30 3
10 Volt
F981A225MMA M 2.2 10 0.5 6 7.5 58 52 23 ±30 3
F981A225MUA U 2.2 10 0.5 15 15 32 28 13 ±30 3
F981A475MMA M 4.7 10 0.5 6 6 65 58 26 ±30 3
F981A475MUALZT U 4.7 10 4.7 25 25 24 22 10 ±30 3
F981A106MMA M 10 10 1.0 20 7.5 58 52 23 ±30 3
F981A226MMALZT M 22 10 11.0 30 8 56 50 22 ±30 3
F981A226MSA S 22 10 2.2 20 4 106 95 42 ±30 3
F981A336MMALZT M 33 10 33.0 45 8 56 50 22 ±30 3
F981A336MSA S 33 10 3.3 30 6 87 78 35 ±30 3
F981A476MSA S 47 10 9.4 35 5 95 85 38 ±30 3
16 Volt
F981C474MUA U 0.47 16 0.5 6 25 24 22 10 ±20 3
F981C105MMA M 1 16 0.5 6 10 50 45 20 ±30 3
F981C225MMA M 2.2 16 0.5 6 10 50 45 20 ±30 3
F981C475MMA M 4.7 16 0.8 12 12 46 41 18 ±30 3
F981C106MSA S 10 16 1.6 18 4 106 95 42 ±30 3
20 Volt
F981D105MMA M 1 20 0.5 6 10 50 45 20 ±30 3
25 Volt
F981E105MMA M 1 25 0.5 8 10 50 45 20 ±30 3
35 Volt
F981V105MSA S 1 35 0.7 20 8 75 68 30 ±30 3
F98 Series
Resin-Molded Chip, High CV Undertab
TEST F98 series (Temperature range -55ºC to +125ºC)
Condition
At 40°C, 90 to 95% R.H., 500 hours (No voltage applied)
Capacitance Change ........... Refer to page 60 (*1)
Dissipation Factor ................ 150% or less of initial specified value
Leakage Current .................. 200% or less of initial specified value
-55°C / +125°C, 30 minutes each, 5 cycles
Capacitance Change ........... Refer to page 60 (*1)
Dissipation Factor ................ 150% or less of initial specified value
Leakage Current .................. 200% or less of initial specified value
10 seconds reflow at 260°C, 5 seconds immersion at 260°C.
Capacitance Change ........... Refer to page 60 (*1)
Dissipation Factor ................ Initial specified value or less
Leakage Current .................. Initial specified value or less
After application of surge in series with a 1kΩ resistor at the rate of 30 seconds ON, 30 seconds OFF,
for 1000 successive test cycles at 85ºC, capacitors shall meet the characteristic requirements in the table above.
Capacitance Change ........... Refer to page 60 (*1)
Dissipation Factor ................ 150% or less of initial specified value
Leakage Current .................. 200% or less of initial specified value
After 1000 hours’ application of rated voltage in series with a resistor at 85°C,
capacitors shall meet the characteristic requirements in the table above.
Capacitance Change ........... Refer to page 60 (*1)
Dissipation Factor ................ 150% or less of initial specified value
Leakage Current .................. 200% or less of initial specified value
After applying the pressure load of 5N for 10±1 seconds horizontally to the center of capacitor side body
which has no electrode and has been soldered beforehand on a substrate, there shall be found neither
exfoliation nor its sign at the terminal electrode.
Keeping a capacitor surface-mounted on a substrate upside down and supporting the substrate at
both of the opposite bottom points 45mm apart from the center of capacitor, the pressure strength is
applied with a specified jig at the center of substrate so that the substrate may bend by 1mm as
illustrated. Then, there shall be found no remarkable abnormality on the capacitor terminals.
QUALIFICATION TABLE
Damp Heat
(Steady State)
Temperature Cycles
Resistance to
Soldering Heat
Surge
Endurance
Shear Test
Terminal Strength
040919 61
F98 Series
Resin-Molded Chip, High CV Undertab
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP: CONVENTIONAL SMD MnO2
62 040919

Products

CAP TANT 10UF 20% 10V 0603
Available Quantity145511
Unit Price2.4
CAP TANT 1UF 20% 20V 0603
Available Quantity24857
Unit Price2.82
CAP TANT 100UF 20% 6.3V 0603
Available Quantity30346
Unit Price2.56
CAP TANT 47UF 20% 6.3V 0603
Available Quantity13721
Unit Price2.59
CAP TANT 10UF 20% 6.3V 0603
Available Quantity19078
Unit Price2.63
CAP TANT 47UF 20% 4V 0603
Available Quantity101227
Unit Price2.98
CAP TANT 10UF 20% 16V 0805
Available Quantity9710
Unit Price3.4
CAP TANT 47UF 20% 6.3V 0805
Available Quantity10055
Unit Price3.66
CAP TANT 47UF 20% 10V 0805
Available Quantity71111
Unit Price3.7
CAP TANT 10UF 20% 4V 0402
Available Quantity20225
Unit Price4.62
CAP TANT 100UF 20% 4V 0805
Available Quantity121227
Unit Price5.04
CAP TANT 1UF 20% 25V 0603
Available Quantity19694
Unit Price2.59
CAP TANT 33UF 20% 10V 0603
Available Quantity5792
Unit Price2.82
CAP TANT 10UF 20% 6.3V 0402
Available Quantity23326
Unit Price4.5
CAP TANT 68UF 20% 4V 0603
Available Quantity7144
Unit Price2.44
CAP TANT 33UF 20% 6.3V 0603
Available Quantity6028
Unit Price2.59
CAP TANT 2.2UF 20% 16V 0603
Available Quantity2628
Unit Price1.83
CAP TANT 1UF 20% 35V 0805
Available Quantity2488
Unit Price2.44
CAP TANT 4.7UF 20% 6.3V 0603
Available Quantity987
Unit Price2.48
CAP TANT 22UF 20% 10V 0603
Available Quantity2444
Unit Price2.67