BD142xx Series High-Precision Automotive Current Sense Amplifiers
ROHM BD142xx series high-precision current sense amplifiers are AEC-Q100 qualified, ensuring high reliability and performance in automotive environments
ROHM BD142xx series high-precision current sense amplifiers are designed for automotive applications. These amplifiers operate from a single 2.7 V to 5.5 V power supply and feature a wide common mode voltage range from -14 V to +80 V. The series includes models BD14220G-CTR, BD14221G-CTR, BD14222G-CTR, BD14230FVJ-CE2, BD14231FVJ-CE2, and BD14232FVJ-CE2, each offering different gain options to suit various application needs. The BD1423xFVJ-C and BD1422xG-C are AEC-Q100 qualified for automotive use. The BD1423xFVJ-C series is designed for high-voltage applications up to +80 V, making it suitable for systems like 48 V DC/DC converters and electric compressors. For applications requiring a more compact design, the BD1422xG-C series supports lower voltages up to +40 V and is ideal for current monitoring and protection in 5 V/12 V power supply networks. The matched gain resistor minimizes gain error and offset voltage, while the low input bias current reduces offset on the path to the shunt resistor. With high accuracy and low offset voltage, the BD142xx series is ideal for precise current sensing in automotive systems.
- AEC-Q100 qualified (Grade 1)
- Wide common mode voltage range: -14 V to +40 V
- High accuracy
- Low offset voltage
- Low input bias current: 1 μA
- Single 2.7 V to 5.5 V power supply
- Analog voltage output
- Matched gain resistor
- Gain options: 25 V/V, 50 V/V, 100 V/V
- Operating temperature range: -40°C to +125°C
- Compact SSOP6 and FVJ packages
- High gain accuracy: ±1%
- Low operating current: 0.24 mA
- Suitable for high-temperature environments
- Robust design for automotive applications
- Long-time support product for industrial applications
- Battery management systems (BMS)
- Electric vehicle (EV) powertrains
- Automotive lighting systems
- Motor controls
- Power distribution units
- Charging systems
- Inverter controls
- Fuel cell systems
- Hybrid electric vehicles (HEV)
- Engine control units (ECU)
- Transmission control units (TCU)
- Brake systems
- Air conditioning systems
- Infotainment systems
- Safety and security systems
- Industrial equipment
- Telecom equipment
- Overcurrent detection
BD142xx Series High-Precision Automotive Current Sense Amplifiers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BD14220G-CTR | AUTOMOTIVE CURRENT SENSE AMPLIFI | 2471 - Immediate | $4.27 | View Details |
![]() | ![]() | BD14221G-CTR | AUTOMOTIVE CURRENT SENSE AMPLIFI | 6869 - Immediate | $4.27 | View Details |
![]() | ![]() | BD14222G-CTR | AUTOMOTIVE CURRENT SENSE AMPLIFI | 5202 - Immediate | $4.27 | View Details |
![]() | ![]() | BD14230FVJ-CE2 | AUTOMOTIVE CURRENT SENSE AMPLIFI | 0 - Immediate | $8.60 | View Details |
![]() | ![]() | BD14231FVJ-CE2 | AUTOMOTIVE CURRENT SENSE AMPLIFI | 0 - Immediate | $7.89 | View Details |
![]() | ![]() | BD14232FVJ-CE2 | AUTOMOTIVE CURRENT SENSE AMPLIFI | 990 - Immediate | $7.89 | View Details |