
1CU13M | |
|---|---|
DigiKey Part Number | 1920-1CU13M-ND |
Manufacturer | |
Manufacturer Product Number | 1CU13M |
Description | 1CU13M, 13A MCB, C CHAR |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 13A 480 V AC DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 13A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, UL508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪76.74000 | ₪76.74 |
| Unit Price without VAT: | ₪76.74000 |
|---|---|
| Unit Price with VAT: | ₪90.55320 |

