
ST0211-10-N01-C | |
---|---|
DigiKey Part Number | 115-ST0211-10-N01-CCT-ND - Cut Tape (CT) 115-ST0211-10-N01-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST0211-10-N01-C |
Description | STAMPING ANTENNA 2400-2500 5150 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, M2M, Wi-Fi Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.487GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -8dB | |
Gain | 3.5dBi, 3.8dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.249" (6.32mm) | |
Applications | IoT, M2M, Wi-Fi |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪17.43000 | ₪17.43 |
10 | ₪13.17600 | ₪131.76 |
25 | ₪12.11760 | ₪302.94 |
100 | ₪10.95050 | ₪1,095.05 |
250 | ₪10.39464 | ₪2,598.66 |
Unit Price without VAT: | ₪17.43000 |
---|---|
Unit Price with VAT: | ₪20.56740 |