
LT Q39G-Q1S2-25-1-5 | |
---|---|
DigiKey Part Number | 475-LTQ39G-Q1S2-25-1-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT Q39G-Q1S2-25-1-5 |
Description | LED GREEN DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 2.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 170°, 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm |
Quantity | Unit Price | Ext Price |
---|---|---|
16,000 | ₪0.35941 | ₪5,750.56 |
20,000 | ₪0.35350 | ₪7,070.00 |
28,000 | ₪0.34528 | ₪9,667.84 |
40,000 | ₪0.33738 | ₪13,495.20 |
100,000 | ₪0.32044 | ₪32,044.00 |
Unit Price without VAT: | ₪0.35941 |
---|---|
Unit Price with VAT: | ₪0.42410 |