Direct

AD8331ARQ | |
|---|---|
DigiKey Part Number | AD8331ARQ-ND |
Manufacturer | |
Manufacturer Product Number | AD8331ARQ |
Description | IC VGAIN AMP 20QSOP |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Signal Processing 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8331ARQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Variable Gain Amplifier | |
Applications | Signal Processing | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |


