0051319199 | |
---|---|
DigiKey Part Number | 0051319199-ND |
Manufacturer | |
Manufacturer Product Number | 0051319199 |
Description | DESOLDERING TOOL 80W |
Customer Reference | |
Detailed Description | Tool, Desoldering 80W |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tool, Desoldering | |
Tip Temperature | - | |
Tip Type | DX113HM | |
Workstand | Not Included | |
Tip Diameter | 0.10" (2.5mm) | |
Power (Watts) | 80W | |
Features | Filter, Vacuum | |
Voltage - Input | - | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | WR2, WR3M |