



BMP41-KIT-STARTER | |
---|---|
DigiKey Part Number | 2267-BMP41-KIT-STARTER-ND |
Manufacturer | |
Manufacturer Product Number | BMP41-KIT-STARTER |
Description | BMP41 LABEL PRINTER IN CARTON |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Handheld | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Cutter, PC, Print Speed 1.33"/s, Print Width 1", USB | |
Includes | AC Adapter, Battery Charger, Battery Pack, Quick Start Guide, USB Cable | |
Weight | - |