RGC1P48AA62E | |
---|---|
DigiKey Part Number | 1864-RGC1P48AA62E-ND |
Manufacturer | |
Manufacturer Product Number | RGC1P48AA62E |
Description | 1-POLE DIN-RAIL MOUNT SCR, PROPO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC | |
Load Current | 63 A | |
Voltage - Input | 4 ~ 20mA | |
Voltage - Load | 190 ~ 550V | |
Termination Style | Screw Terminal | |
Package / Case | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | ₪1,210.41500 | ₪2,420.83 |
Unit Price without VAT: | ₪1,210.41500 |
---|---|
Unit Price with VAT: | ₪1,428.28970 |