RGC1P48V12EA

DigiKey Part Number
1864-RGC1P48V12EA-ND
Manufacturer
Manufacturer Product Number
RGC1P48V12EA
Description
1-POLE DIN-RAIL MOUNT SCR, PROPO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
AC
Load Current
15 A
Voltage - Input
0 ~ 10VDC
Voltage - Load
190 ~ 550V
Termination Style
Screw Terminal
Package / Case
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product New Product
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
2₪998.22500₪1,996.45
Manufacturers Standard Package
Unit Price without VAT:₪998.22500
Unit Price with VAT:₪1,177.90550