ODM20-15SC48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODM20-15SC48

DigiKey Part Number
2387-ODM20-15SC48-ND
Manufacturer
Manufacturer Product Number
ODM20-15SC48
Description
DC DC CONVERTER 15V 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1.333A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.333A
Power (Watts)
20 W
Voltage - Isolation
5 kV
Applications
Medical
Features
-
Operating Temperature
-40°C ~ 100°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
MARKETPLACE PRODUCT
Will ship in approximately 1 days from ETA-USA U.S. ETA Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.