211-11510 | |
---|---|
DigiKey Part Number | 1601-211-11510-ND |
Manufacturer | |
Manufacturer Product Number | 211-11510 |
Description | FX-1151 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Xenon Short Arc Lamp 350V ~ 1000V Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Short Arc Lamp | |
Style | Metal Can | |
Output Power | 20W (Average) | |
Voltage | 350V ~ 1000V | |
Visible Output | - | |
Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪1,998.63000 | ₪1,998.63 |
10 | ₪1,933.42500 | ₪19,334.25 |
Unit Price without VAT: | ₪1,998.63000 |
---|---|
Unit Price with VAT: | ₪2,358.38340 |