168J | |
---|---|
DigiKey Part Number | HM4523-ND |
Manufacturer | |
Manufacturer Product Number | 168J |
Description | XFRMR NON-ISOL 115V-125V 2000VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 115V | |
Voltage - Secondary | 85V, 95V, 105V, 110V, 115V, 125V | |
Power - Max | 2000VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 23 lbs (10.4 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪1,259.33000 | ₪1,259.33 |
10 | ₪1,169.35800 | ₪11,693.58 |
25 | ₪1,124.38240 | ₪28,109.56 |