
M250-1003 | |
|---|---|
DigiKey Part Number | HM1306-ND |
Manufacturer | |
Manufacturer Product Number | M250-1003 |
Description | HANDLE NYLON MTG CTR 4.016" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Nylon Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | M250-1003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drawer, Type | |
Height | 1.417" (35.99mm) | |
Length - Center to Center | 4.016" (102.01mm) | |
Thread/Screw/Hole Size | M4.2x16 | |
Material | Nylon | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪35.99000 | ₪35.99 |
| Unit Price without VAT: | ₪35.99000 |
|---|---|
| Unit Price with VAT: | ₪42.46820 |

