
M268-2BK | |
|---|---|
DigiKey Part Number | 164-M268-2BK-ND |
Manufacturer | |
Manufacturer Product Number | M268-2BK |
Description | HANDLE GP SQ ALUM |
Customer Reference | |
Detailed Description | Instrumentation Handle Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | - | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | M5x0.8 | |
Material | Steel | |
Mounting Type | Screw Holes, Back |

