
M286-8 | |
|---|---|
DigiKey Part Number | 164-M286-8-ND |
Manufacturer | |
Manufacturer Product Number | M286-8 |
Description | HANDLE ALUMINUM MTG CTR 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hinged Ends Handle Aluminum Screw Holes, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hinged Ends | |
Height | 1.730" (43.94mm) | |
Length - Center to Center | 6.000" (152.40mm) | |
Thread/Screw/Hole Size | - | |
Material | Aluminum | |
Mounting Type | Screw Holes, Front |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪166.34000 | ₪166.34 |
| Unit Price without VAT: | ₪166.34000 |
|---|---|
| Unit Price with VAT: | ₪196.28120 |

