M3299-1131
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3299-1131

DigiKey Part Number
HM1308-ND
Manufacturer
Manufacturer Product Number
M3299-1131
Description
HANDLE ALUMINUM MTG CTR 1.26"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Drawer, Type Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
EDA/CAD Models
M3299-1131 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Drawer, Type
Height
1.575" (40.00mm)
Length - Center to Center
1.260" (32.00mm)
Thread/Screw/Hole Size
M4
Material
Aluminum
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 39
Check for Additional Incoming Stock
All prices are in ILS
Bag
QuantityUnit PriceExt Price
1₪52.41000₪52.41
5₪44.78600₪223.93
10₪41.86100₪418.61
25₪38.28360₪957.09
50₪35.78260₪1,789.13
100₪33.44510₪3,344.51
250₪32.15688₪8,039.22
Manufacturers Standard Package
Unit Price without VAT:₪52.41000
Unit Price with VAT:₪61.84380