
M3299-1133 | |
|---|---|
DigiKey Part Number | 164-M3299-1133-ND |
Manufacturer | |
Manufacturer Product Number | M3299-1133 |
Description | HANDLE STEEL BLK SQ GP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | - | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | M4x0.7 | |
Material | Steel | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪41.58000 | ₪41.58 |
| Unit Price without VAT: | ₪41.58000 |
|---|---|
| Unit Price with VAT: | ₪49.06440 |

