
M3783-7001 | |
|---|---|
DigiKey Part Number | HM5514-ND |
Manufacturer | |
Manufacturer Product Number | M3783-7001 |
Description | HARDWARE HANDLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Folds Flat Handle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Folds Flat | |
Height | - | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | - | |
Material | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪146.06000 | ₪146.06 |
| 5 | ₪128.17800 | ₪640.89 |
| 10 | ₪121.79900 | ₪1,217.99 |
| 25 | ₪114.37960 | ₪2,859.49 |
| 50 | ₪109.44120 | ₪5,472.06 |
| 100 | ₪105.01500 | ₪10,501.50 |
| 250 | ₪99.85540 | ₪24,963.85 |
| Unit Price without VAT: | ₪146.06000 |
|---|---|
| Unit Price with VAT: | ₪172.35080 |

