CT2012X2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2012X2

DigiKey Part Number
CT2012X2-ND
Manufacturer
Manufacturer Product Number
CT2012X2
Description
TELEPHONE MARKER 3.5X2.2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Color
Black Legend, Yellow Background
For Use With/Related Products
-
Label Type
CAUTION.Telephone Cable
Label Size
3.50" L x 2.00" W (88.9mm x 50.8mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪290.07000₪290.07
10₪246.55800₪2,465.58
25₪231.13320₪5,778.33
50₪220.11320₪11,005.66
100₪209.62030₪20,962.03
Manufacturers Standard Package
Unit Price without VAT:₪290.07000
Unit Price with VAT:₪342.28260