cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310000560067

DigiKey Part Number
310000560067-ND
Manufacturer
Manufacturer Product Number
310000560067
Description
HERMETIC THERMOSTAT
Customer Reference
Detailed Description
Thermostat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
-
Switching Temperature
-
Reset Temperature
-
Current Rating - AC
3A (240V), 7A (30V)
Current Rating - DC
7A (30V)
Tolerance
-
Switching Cycles
5K
Termination Style
-
Mounting Type
-
Package / Case
-
Obsolete
This product is no longer manufactured.