3455RG 81290064
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3455RG 81290064

DigiKey Part Number
480-6554-ND
Manufacturer
Manufacturer Product Number
3455RG 81290064
Description
THERMOSTAT AUTO RESET CYLINDR QC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Switching Temperature
-
Reset Temperature
-
Current Rating - AC
-
Current Rating - DC
-
Tolerance
-
Switching Cycles
-
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder
Base Product Number
In-Stock: 25
Can ship immediately
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪124.25000₪124.25
5₪114.16800₪570.84
10₪110.40900₪1,104.09
30₪105.08533₪3,152.56
50₪102.84620₪5,142.31
100₪101.34630₪10,134.63
Manufacturers Standard Package
Unit Price without VAT:₪124.25000
Unit Price with VAT:₪146.61500