
HD30S30A01 | |
|---|---|
DigiKey Part Number | 480-HD30S30A01-ND |
Manufacturer | |
Manufacturer Product Number | HD30S30A01 |
Description | HD SUBMIN SEALED SWITCH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 130gf | |
Release Force | 13gf | |
Operating Position | 0.122" (3.1mm) | |
Pretravel | 0.030" (0.8mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.031" (0.8mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₪18.32250 | ₪3,664.50 |
| Unit Price without VAT: | ₪18.32250 |
|---|---|
| Unit Price with VAT: | ₪21.62055 |

