
CY8CKIT-143 | |
---|---|
DigiKey Part Number | CY8CKIT-143-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-143 |
Description | DEV KIT PSOC 4 BLUETOOTH 4.1 BLE |
Customer Reference | |
Detailed Description | PSoC® 4 BLE PSOC™ 4 BLE Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PSoC® 4 BLE | |
Note | - |