
SPOC2DBBTS710336ESPTOBO1 | |
---|---|
DigiKey Part Number | 448-SPOC2DBBTS710336ESPTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | SPOC2DBBTS710336ESPTOBO1 |
Description | SPOC-2 DB BTS71033-6ESP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | BTS71033-6ESP Switch Power Management Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Switch | |
Utilized IC / Part | BTS71033-6ESP | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪261.77000 | ₪261.77 |
Unit Price without VAT: | ₪261.77000 |
---|---|
Unit Price with VAT: | ₪308.88860 |