
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 3 | |
Lens Style | Round with Flat Top | |
Lens Size | 50mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 48° | |
For Use With/Related Manufacturer | Nichia | |
Material | Acrylic | |
Mounting Type | Adhesive | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
28 | ₪14.55286 | ₪407.48 |
Unit Price without VAT: | ₪14.55286 |
---|---|
Unit Price with VAT: | ₪17.17237 |