
MM-ANT-NM-868-6DBI | |
---|---|
DigiKey Part Number | 4613-MM-ANT-NM-868-6DBI-ND |
Manufacturer | |
Manufacturer Product Number | MM-ANT-NM-868-6DBI |
Description | RFID ANTENNA 865MHZ-870MHZ 6DBI |
Customer Reference | |
Detailed Description | RFID Antenna 865MHz ~ 870MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 865MHz ~ 870MHz | |
Features | 6dBi Gain Max | |
Size / Dimension | 20.00mm Dia x 550.00mm H |