
MM-ANT-NM-868-9DBI-RFID | |
|---|---|
DigiKey Part Number | 4613-MM-ANT-NM-868-9DBI-RFID-ND |
Manufacturer | |
Manufacturer Product Number | MM-ANT-NM-868-9DBI-RFID |
Description | RFID ANTENNA 865MHZ-870MHZ 9DBI |
Customer Reference | |
Detailed Description | RFID Antenna 865MHz ~ 870MHz |
Datasheet | Datasheet |
Category | Frequency 865MHz ~ 870MHz |
Manufacturer McGill Microwave Systems | Features 9dBi Gain Max |
Packaging Bulk | Size / Dimension 38.00mm Dia x 1600.00mm H |
Part Status Active |

