cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCT-103-21

DigiKey Part Number
5358-PCT-103-21-ND
Manufacturer
Manufacturer Product Number
PCT-103-21
Description
FOCUS PREHEATER 230V,W/ ARM REST
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Bulk
Part Status
Active
Type
Rework (Hot Air)
Wattage
450W
Voltage - Input
110VAC
Plug Type
-
Voltage - Output
-
Number of Channels
1
Control/Display Type
Digital
Includes
-
Base Unit
-
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
-
Temperature Range
0°C ~ 40°C
Features
Auto Off, ESD Safe
Tip Cleaner
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product New Product
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪3,414.92000₪3,414.92
Manufacturers Standard Package
Unit Price without VAT:₪3,414.92000
Unit Price with VAT:₪4,029.60560