SOF-242HST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-667074

DigiKey Part Number
2508-R-667074CT-ND - Cut Tape (CT)
2508-R-667074DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-667074
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
1.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
3.30mm x 2.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
163gf
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 736
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.41000₪1.41
10₪1.20400₪12.04
25₪1.12440₪28.11
100₪1.00580₪100.58
250₪0.93212₪233.03
500₪0.87956₪439.78
1,000₪0.83073₪830.73
2,500₪0.77222₪1,930.55
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪1.41000
Unit Price with VAT:₪1.66380