
R-667799 | |
|---|---|
DigiKey Part Number | 2508-R-667799CT-ND - Cut Tape (CT) 2508-R-667799DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-667799 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | R-667799 Models |
Category | Actuator Length, Right Angle 3.55mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Cut Tape (CT) Digi-Reel® | Outline 3.60mm x 2.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 245gf |
Switch Function Off-Mom | Switch Travel 0.20mm |
Contact Rating @ Voltage 0.05A @ 12VDC | Mechanical Life 100,000 Cycles |
Actuator Type Rectangular Button | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.99000 | ₪0.99 |
| 10 | ₪0.86900 | ₪8.69 |
| 25 | ₪0.81120 | ₪20.28 |
| 100 | ₪0.72680 | ₪72.68 |
| 250 | ₪0.67348 | ₪168.37 |
| 500 | ₪0.63558 | ₪317.79 |
| 1,000 | ₪0.60012 | ₪600.12 |
| 2,500 | ₪0.55746 | ₪1,393.65 |
| Unit Price without VAT: | ₪0.99000 |
|---|---|
| Unit Price with VAT: | ₪1.16820 |








