
MP2451DJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1893-2-ND - Tape & Reel (TR) 1589-1893-1-ND - Cut Tape (CT) 1589-1893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2451DJ-LF-Z |
Description | IC REG BUCK ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP2451DJ-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28.8V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪8.42000 | ₪8.42 |
| 10 | ₪6.24400 | ₪62.44 |
| 25 | ₪5.70040 | ₪142.51 |
| 100 | ₪5.10320 | ₪510.32 |
| 250 | ₪4.81820 | ₪1,204.55 |
| 500 | ₪4.64644 | ₪2,323.22 |
| 1,000 | ₪4.50504 | ₪4,505.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪4.33044 | ₪12,991.32 |
| 6,000 | ₪4.24499 | ₪25,469.94 |
| Unit Price without VAT: | ₪8.42000 |
|---|---|
| Unit Price with VAT: | ₪9.93560 |









