
NSC5021D-50M | |
|---|---|
DigiKey Part Number | 644-NSC5021D-50MTR-ND - Tape & Reel (TR) 644-NSC5021D-50MCT-ND - Cut Tape (CT) 644-NSC5021D-50MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5021D-50M |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Ratings AEC-Q100, AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 20µA |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.48000 | ₪4.48 |
| 10 | ₪3.89900 | ₪38.99 |
| 25 | ₪3.68640 | ₪92.16 |
| 50 | ₪3.53380 | ₪176.69 |
| 100 | ₪3.38780 | ₪338.78 |
| 250 | ₪3.20384 | ₪800.96 |
| 500 | ₪3.07132 | ₪1,535.66 |
| 1,000 | ₪2.94437 | ₪2,944.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪2.75400 | ₪8,262.00 |
| 6,000 | ₪2.64041 | ₪15,842.46 |
| 9,000 | ₪2.57619 | ₪23,185.71 |
| Unit Price without VAT: | ₪4.48000 |
|---|---|
| Unit Price with VAT: | ₪5.28640 |

