
NCP81248MNTXG | |
---|---|
DigiKey Part Number | 488-NCP81248MNTXGCT-ND - Cut Tape (CT) 488-NCP81248MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81248MNTXG |
Description | IC CONTROLLER MULTIPHASE 48QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP8 Voltage Regulator IC 3 Output 48-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel IMVP8 | |
Voltage - Input | 4.75V ~ 5.25V | |
Number of Outputs | 3 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪18.49000 | ₪18.49 |
10 | ₪12.01300 | ₪120.13 |
25 | ₪10.32160 | ₪258.04 |
100 | ₪8.40780 | ₪840.78 |
250 | ₪7.46816 | ₪1,867.04 |
500 | ₪6.89002 | ₪3,445.01 |
1,000 | ₪6.43544 | ₪6,435.44 |
Unit Price without VAT: | ₪18.49000 |
---|---|
Unit Price with VAT: | ₪21.81820 |