PM2155.012NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM2155.012NLT
IATF Certified Push-Pull Transformers

PM2155.013NLT

DigiKey Part Number
553-PM2155.013NLTCT-ND - Cut Tape (CT)
553-PM2155.013NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM2155.013NLT
Description
XFMR PUSH-PULL SIDE CAR S NPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.6mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:3CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
2.6mH
ET (Volt-Time)
98VµS
Turns Ratio - Primary:Secondary
1CT:3CT
Mounting Type
Surface Mount
Size / Dimension
0.630" L x 0.591" W (16.00mm x 15.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 843
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪10.75000₪10.75
10₪9.72800₪97.28
25₪9.34040₪233.51
50₪9.05660₪452.83
100₪8.77850₪877.85
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪10.75000
Unit Price with VAT:₪12.68500