48-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMLV0816BGBG-4S2#AC0

DigiKey Part Number
RMLV0816BGBG-4S2#AC0-ND
Manufacturer
Manufacturer Product Number
RMLV0816BGBG-4S2#AC0
Description
IC SRAM 8MBIT PARALLEL 48TFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 8Mbit Parallel 45 ns 48-TFBGA (7.5x8.5)
Datasheet
 Datasheet
EDA/CAD Models
RMLV0816BGBG-4S2#AC0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA (7.5x8.5)
Base Product Number
In-Stock: 291
Can ship immediately
All prices are in ILS
Tray
QuantityUnit PriceExt Price
1₪22.72000₪22.72
10₪21.15400₪211.54
25₪20.51680₪512.92
50₪20.03400₪1,001.70
100₪19.55320₪1,955.32
253₪18.91407₪4,785.26
506₪18.44283₪9,332.07
1,012₪17.97819₪18,193.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪22.72000
Unit Price with VAT:₪26.80960