
56225 | |
---|---|
DigiKey Part Number | 4008-56225-ND |
Manufacturer | |
Manufacturer Product Number | 56225 |
Description | EARTHLEAKAGE RELAY RH10P 300 MA |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Ground Fault, Overcurrent | |
Voltage - Supply | 110 ~ 130VAC | |
Trip Range | 300mA | |
Delay Time | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Features | Manual Reset, Test Button | |
Operating Temperature | -35°C ~ 70°C | |
Weight | - |