
56337 | |
---|---|
DigiKey Part Number | 4008-56337-ND |
Manufacturer | |
Manufacturer Product Number | 56337 |
Description | GROUND FAULT RELAY RH10M 1A INST |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Ground Fault | |
Voltage - Supply | 220 ~ 240VAC | |
Trip Range | 1A | |
Delay Time | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Manual Reset | |
Operating Temperature | -35°C ~ 70°C | |
Weight | - |