56370TD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56370TD
56370TD

56370TD

DigiKey Part Number
4008-56370TD-ND
Manufacturer
Manufacturer Product Number
56370TD
Description
RH99M GRD FLT RLY W/ 30MA DELAY
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Function
Ground Fault
Voltage - Supply
12 ~ 24VAC
Trip Range
30mA
Delay Time
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-
Weight
-
Obsolete
This product is no longer manufactured.