
56372TD | |
---|---|
DigiKey Part Number | 4008-56372TD-ND |
Manufacturer | |
Manufacturer Product Number | 56372TD |
Description | GFR RH99M MANUAL TIME DELAY UL 1 |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Ground Fault | |
Voltage - Supply | 110 ~ 130VAC | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Weight | - |