
DL1BKB8 | |
---|---|
DigiKey Part Number | 4008-DL1BKB8-ND |
Manufacturer | |
Manufacturer Product Number | DL1BKB8 |
Description | BULB AMBER LED FLASHING |
Customer Reference | |
Detailed Description | Stack Light Bulb Amber LED Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bulb | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Amber | |
Function - Lighting | Flashing | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪636.02000 | ₪636.02 |
Unit Price without VAT: | ₪636.02000 |
---|---|
Unit Price with VAT: | ₪750.50360 |