
ECLAMP2342N.TCT | |
|---|---|
DigiKey Part Number | ECLAMP2342NTR-ND - Tape & Reel (TR) ECLAMP2342NCT-ND - Cut Tape (CT) ECLAMP2342NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECLAMP2342N.TCT |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 12pF (Total) 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 30dB @ 1GHz ~ 2.5GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 12pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪6.81000 | ₪6.81 |
| 10 | ₪4.32600 | ₪43.26 |
| 100 | ₪2.91360 | ₪291.36 |
| 500 | ₪2.30830 | ₪1,154.15 |
| 1,000 | ₪2.13870 | ₪2,138.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪1.74731 | ₪5,241.93 |
| Unit Price without VAT: | ₪6.81000 |
|---|---|
| Unit Price with VAT: | ₪8.03580 |

