UCLAMP3304A.TCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP0505A.TCT

DigiKey Part Number
UCLAMP0505ATR-ND - Tape & Reel (TR)
UCLAMP0505ACT-ND - Cut Tape (CT)
UCLAMP0505ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP0505A.TCT
Description
TVS DIODE 5VWM 12VC SC89
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SC-89 (SOT-666)
Datasheet
 Datasheet
EDA/CAD Models
UCLAMP0505A.TCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
60pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,752
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪4.19000₪4.19
10₪2.63100₪26.31
100₪1.72940₪172.94
500₪1.34172₪670.86
1,000₪1.21684₪1,216.84
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪1.13455₪3,403.65
Manufacturers Standard Package
Unit Price without VAT:₪4.19000
Unit Price with VAT:₪4.94420