1048051
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1070464

DigiKey Part Number
1882-1070464-ND
Manufacturer
Manufacturer Product Number
1070464
Description
SENSORS FOR T-SLOT CYLINDERS, MZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position T-Slot Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 8.89mm (0 ~ 0.35")
Output
Namur
Output Signal
Clockwise Increase
Actuator Type
T-Slot
Linearity
-
Resistance Tolerance
-
Voltage - Supply
20V
Mounting Type
Chassis Mount
Termination Style
Cable
Operating Temperature
-25°C ~ 80°C
Grade
-
Qualification
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪441.00000₪441.00
5₪410.47200₪2,052.36
10₪399.09200₪3,990.92
25₪385.47360₪9,636.84
50₪379.92900₪18,996.45
Manufacturers Standard Package
Unit Price without VAT:₪441.00000
Unit Price with VAT:₪520.38000