14DUB321F | |
---|---|
DigiKey Part Number | 3473-14DUB321F-ND |
Manufacturer | |
Manufacturer Product Number | 14DUB321F |
Description | STARTER,FVNR SZ1,0.75-3.4AMPS,N1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter Supply 3.4A Load |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 3.4A | |
Voltage - Supply | - | |
Interface | - | |
Mounting Type | - | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪2,094.69000 | ₪2,094.69 |
Unit Price without VAT: | ₪2,094.69000 |
---|---|
Unit Price with VAT: | ₪2,471.73420 |