3RE41215CA211GY0 | |
---|---|
DigiKey Part Number | 3473-3RE41215CA211GY0-ND |
Manufacturer | |
Manufacturer Product Number | 3RE41215CA211GY0 |
Description | STARTER,FVNR,S00,3P,THOLR,24VDC, |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 24VDC Supply 6.3A Load |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 6.3A | |
Wattage - Load | 3.728 kW | |
Voltage - Supply | 24VDC | |
Interface | - | |
Mounting Type | - | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪1,735.15000 | ₪1,735.15 |
Unit Price without VAT: | ₪1,735.15000 |
---|---|
Unit Price with VAT: | ₪2,047.47700 |